200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
1717254-4
1717254-4

1717254-4

DigiKey Part Number
A130932TR-ND - Tape & Reel (TR)
A130932CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1717254-4
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1717254-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
25° Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Latches
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Feature
Normal, Standard - Top
Part Status
Active
Card Thickness
0.039" (1.00mm)
Connector Style
SODIMM
Height
0.205" (5.20mm)
Number of Positions
200
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
Flash
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.51.04000kr.51.04
10kr.43.37800kr.433.78
25kr.40.65720kr.1,016.43
50kr.38.71580kr.1,935.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.36.54420kr.5,481.63
300kr.34.80067kr.10,440.20
450kr.33.81996kr.15,218.98
750kr.32.62361kr.24,467.71
1.050kr.31.85916kr.33,452.12
1.500kr.31.06858kr.46,602.87
Manufacturers Standard Package
Unit Price without VAT:kr.51.04000
Unit Price with VAT:kr.63.80000