
| 342117-1 | |
|---|---|
| DigiKey Part Number | A128755-ND | 
| Manufacturer | |
| Manufacturer Product Number | 342117-1 | 
| Description | CONN SPADE TERM 16-22AWG RED | 
| Manufacturer Standard Lead Time | 42 Weeks | 
| Customer Reference | |
| Detailed Description | Red Spade Terminal Connector Crimp 16-22 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 342117-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | - | |
| Width - Outer Edges | 0.375" (9.53mm) | |
| Length - Overall | 0.925" (23.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 16-22 AWG | |
| Insulation | Insulated | |
| Features | Serrated Termination | |
| Color | Red | |
| Contact Finish | Tin | |
| Contact Material | Copper | |
| Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
| Material - Insulation | Poly-Vinyl Chloride (PVC) | |
| Length - Ring Center to Termination | 0.295" (7.50mm) | |
| Length - Termination | 0.437" (11.10mm) | |
| Tongue Inside Opening | 0.138" (3.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.3.20000 | kr.32.00 | 
| 25 | kr.2.99520 | kr.74.88 | 
| 50 | kr.2.85320 | kr.142.66 | 
| 100 | kr.2.71620 | kr.271.62 | 
| 250 | kr.2.54592 | kr.636.48 | 
| 500 | kr.2.42420 | kr.1,212.10 | 
| 1.000 | kr.2.30842 | kr.2,308.42 | 
| 3.000 | kr.2.13617 | kr.6,408.51 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark