
342105-1 | |
|---|---|
DigiKey Part Number | A136084-ND |
Manufacturer | |
Manufacturer Product Number | 342105-1 |
Description | CONN RING CIRC 16-22AWG M6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342105-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.106" ~ 0.142" (2.69mm ~ 3.61mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.102" (27.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.71700 | kr.47.17 |
| 25 | kr.4.42040 | kr.110.51 |
| 50 | kr.4.20840 | kr.210.42 |
| 100 | kr.4.00750 | kr.400.75 |
| 250 | kr.3.75608 | kr.939.02 |
| 500 | kr.3.57652 | kr.1,788.26 |
| 1.000 | kr.3.40572 | kr.3,405.72 |
| 3.000 | kr.3.15170 | kr.9,455.10 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |





