
342102-1 | |
|---|---|
DigiKey Part Number | A136083-ND |
Manufacturer | |
Manufacturer Product Number | 342102-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.689" (17.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.58000 | kr.25.80 |
| 25 | kr.2.42000 | kr.60.50 |
| 50 | kr.2.30400 | kr.115.20 |
| 100 | kr.2.19360 | kr.219.36 |
| 250 | kr.2.05600 | kr.514.00 |
| 500 | kr.1.95784 | kr.978.92 |
| 1.000 | kr.1.86431 | kr.1,864.31 |
| 3.000 | kr.1.72518 | kr.5,175.54 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |










