Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
338360-1
338360-1

338360-1

DigiKey Part Number
338360-1-ND
Manufacturer
Manufacturer Product Number
338360-1
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
338360-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity AMP Connectors
Ratings
Cat3
Packaging
Bulk
Features
Board Lock, Panel Stops
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT)
Orientation
Vertical
Operating Temperature
-40°C ~ 70°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
216550-1TE Connectivity AMP Connectors4.010A99308CT-NDkr.12.11000Parametric Equivalent
216550-2TE Connectivity AMP Connectors1.067A123008CT-NDkr.15.60000Parametric Equivalent
5520259-4TE Connectivity AMP Connectors3.154A31412-NDkr.12.93000Parametric Equivalent
0424108312Molex3.956WM5565-NDkr.16.29000Parametric Equivalent
0428788408Molex44.078WM3245-NDkr.11.54000Parametric Equivalent
In-Stock: 234
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.11.92600kr.119.26
25kr.11.17880kr.279.47
50kr.10.64360kr.532.18
160kr.9.80481kr.1,568.77
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250