
336076-3 | |
|---|---|
DigiKey Part Number | A117954TR-ND - Tape & Reel (TR) A117954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 336076-3 |
Description | CONN QC RCPT 14-17AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 336076-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.669" (16.99mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" (3.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.69000 | kr.6.90 |
| 25 | kr.0.64760 | kr.16.19 |
| 50 | kr.0.61660 | kr.30.83 |
| 100 | kr.0.58760 | kr.58.76 |
| 250 | kr.0.55056 | kr.137.64 |
| 500 | kr.0.52438 | kr.262.19 |
| 1.000 | kr.0.49923 | kr.499.23 |
| 2.500 | kr.0.46794 | kr.1,169.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.40609 | kr.3,654.81 |
| 18.000 | kr.0.38671 | kr.6,960.78 |
| 27.000 | kr.0.37580 | kr.10,146.60 |
| 45.000 | kr.0.36250 | kr.16,312.50 |
| 63.000 | kr.0.35400 | kr.22,302.00 |
| 90.000 | kr.0.34520 | kr.31,068.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |



