
332434 | |
|---|---|
DigiKey Part Number | 332434-ND |
Manufacturer | |
Manufacturer Product Number | 332434 |
Description | CONN RING TONGUE 22-20AWG #8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Green | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | 0.035" ~ 0.100" (0.89mm ~ 2.54mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |



