
330969 | |
|---|---|
DigiKey Part Number | 330969-ND |
Manufacturer | |
Manufacturer Product Number | 330969 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.091" (2.31mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.184" (30.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.13.99700 | kr.139.97 |
| 25 | kr.13.12000 | kr.328.00 |
| 50 | kr.12.49160 | kr.624.58 |
| 100 | kr.11.89500 | kr.1,189.50 |
| 300 | kr.11.00713 | kr.3,302.14 |
| 500 | kr.10.61760 | kr.5,308.80 |
| 1.000 | kr.10.11091 | kr.10,110.91 |
| 2.500 | kr.9.47832 | kr.23,695.80 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |





