32996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32996-1

DigiKey Part Number
A136072TR-ND - Tape & Reel (TR)
A136072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
32996-1
Description
CONN RING CIRC 8AWG #8 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32996-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.933" (23.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.22000kr.28.22
10kr.23.99400kr.239.94
25kr.22.48720kr.562.18
50kr.21.41320kr.1,070.66
100kr.20.38980kr.2,038.98
250kr.19.11320kr.4,778.30
500kr.18.76736kr.9,383.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.15.33278kr.22,999.17
Manufacturers Standard Package
Unit Price without VAT:kr.28.22000
Unit Price with VAT:kr.35.27500