
328158 | |
---|---|
DigiKey Part Number | 328158-ND |
Manufacturer | |
Manufacturer Product Number | 328158 |
Description | CONN TERM RECT 6 AWG #1/2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 1.470" (37.34mm) | |
Width - Outer Edges | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.219" (5.56mm) | |
Diameter - Barrel OD | 0.314" (7.98mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.26.72000 | kr.53,440.00 |
Unit Price without VAT: | kr.26.72000 |
---|---|
Unit Price with VAT: | kr.33.40000 |