
327966 | |
|---|---|
DigiKey Part Number | 327966-ND |
Manufacturer | |
Manufacturer Product Number | 327966 |
Description | CONN TERM RECT TONG 10-12 AWG #4 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Yellow |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.040" (1.02mm) | Diameter - Ring ID 0.119" (3.02mm) |
Length - Overall 1.203" (30.56mm) | Base Product Number |
Width - Outer Edges 0.237" (6.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.23085 | kr.52,308.50 |
| Unit Price without VAT: | kr.5.23085 |
|---|---|
| Unit Price with VAT: | kr.6.53856 |





