
327284 | |
|---|---|
DigiKey Part Number | 327284-ND |
Manufacturer | |
Manufacturer Product Number | 327284 |
Description | CONN TERM RECT 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 327284 Models |
Category | Width - Outer Edges 1.190" (30.23mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.648" (16.46mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.807" (20.50mm) |
Length - Overall 4.210" (106.93mm) | Diameter - Ring ID 0.562" (14.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.151.61855 | kr.30,323.71 |
| Unit Price without VAT: | kr.151.61855 |
|---|---|
| Unit Price with VAT: | kr.189.52319 |



