
326886-1 | |
|---|---|
DigiKey Part Number | 17-326886-1TR-ND - Tape & Reel (TR) 17-326886-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 326886-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.052" (26.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.45200 | kr.54.52 |
| 25 | kr.5.11000 | kr.127.75 |
| 50 | kr.4.86660 | kr.243.33 |
| 100 | kr.4.63330 | kr.463.33 |
| 250 | kr.4.34292 | kr.1,085.73 |
| 500 | kr.4.13546 | kr.2,067.73 |
| 1.000 | kr.3.93803 | kr.3,938.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.80222 | kr.9,505.55 |
| 5.000 | kr.3.62084 | kr.18,104.20 |
| 7.500 | kr.3.51877 | kr.26,390.78 |
| 12.500 | kr.3.39432 | kr.42,429.00 |
| 17.500 | kr.3.31479 | kr.58,008.82 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |



