
| 327285 | |
|---|---|
| DigiKey Part Number | 327285-ND | 
| Manufacturer | |
| Manufacturer Product Number | 327285 | 
| Description | CONN TERM RECT 250 MCM #1/2 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Connector Rectangular Standard 250MCM (kcmil) 1/2 Stud | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 327285 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | 1/2 Stud | |
| Terminal Style | Two Stud Holes | |
| Tab Thickness | 0.150" (3.81mm) | |
| Length - Overall | 4.340" (110.24mm) | |
| Width - Outer Edges | 1.280" (32.51mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp, Barrel | |
| Wire Gauge | 250MCM (kcmil) | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Finish | Tin | |
| Contact Material | Copper | |
| Diameter - Barrel ID | 0.690" (17.53mm) | |
| Diameter - Barrel OD | 0.871" (22.12mm) | |
| Diameter - Ring ID | 0.562" (14.27mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.83.71263 | kr.25,113.79 | 
| Unit Price without VAT: | kr.83.71263 | 
|---|---|
| Unit Price with VAT: | kr.104.64079 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark