Image for 325719 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325719

DigiKey Part Number
325719-ND
Manufacturer
Manufacturer Product Number
325719
Description
CONN TERM RECT TONG 250 MCM
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
250MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Terminal Style
No Stud Hole
Diameter - Barrel ID
0.700" (17.78mm)
Tab Thickness
0.150" (3.81mm)
Diameter - Barrel OD
1.050" (26.67mm)
Length - Overall
5.630" (143.00mm)
Base Product Number
Width - Outer Edges
1.280" (32.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.