
325406 | |
|---|---|
DigiKey Part Number | 325406-ND |
Manufacturer | |
Manufacturer Product Number | 325406 |
Description | CONN TERM RECT 2/0 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 3.860" (98.04mm) | |
Width - Outer Edges | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.513" (13.03mm) | |
Diameter - Barrel OD | 0.646" (16.41mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.91.45730 | kr.18,291.46 |
| Unit Price without VAT: | kr.91.45730 |
|---|---|
| Unit Price with VAT: | kr.114.32163 |



