
324544 | |
|---|---|
DigiKey Part Number | 324544-ND |
Manufacturer | |
Manufacturer Product Number | 324544 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Natural |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |

