Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324464

DigiKey Part Number
324464-ND
Manufacturer
Manufacturer Product Number
324464
Description
CONN SPLICE 350MCM CRIMP AMPOWER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil)
Datasheet
 Datasheet
EDA/CAD Models
324464 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
350MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
125kr.143.82608kr.17,978.26
Unit Price without VAT:kr.143.82608
Unit Price with VAT:kr.179.78260