
323034 | |
|---|---|
DigiKey Part Number | 323034-ND |
Manufacturer | |
Manufacturer Product Number | 323034 |
Description | CONN RING D-SHAPE 250-300MCM #1 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1 Stud D-Shaped 250-300MCM (kcmil) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 250-300MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type D-Shaped | Contact Material Copper |
Stud/Tab Size 1 Stud | Contact Finish Tin |
Width - Outer Edges 1.435" (36.45mm) | Base Product Number |
Length - Overall 3.259" (82.78mm) |

