
323011 | |
|---|---|
DigiKey Part Number | A27448-ND |
Manufacturer | |
Manufacturer Product Number | 323011 |
Description | CONN RING SLOTTED 22-26AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Slotted 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323011 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Slotted | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.719" (18.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.28600 | kr.42.86 |
| 25 | kr.4.01720 | kr.100.43 |
| 50 | kr.3.82420 | kr.191.21 |
| 100 | kr.3.64110 | kr.364.11 |
| 250 | kr.3.41268 | kr.853.17 |
| 500 | kr.3.24950 | kr.1,624.75 |
| 1.000 | kr.3.09436 | kr.3,094.36 |
| 3.000 | kr.2.86352 | kr.8,590.56 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |




