Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322454-1

DigiKey Part Number
A128738TR-ND - Tape & Reel (TR)
A128738CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
322454-1
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322454-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.708" (17.98mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.4.17300kr.41.73
25kr.3.91000kr.97.75
50kr.3.72420kr.186.21
100kr.3.54540kr.354.54
250kr.3.32320kr.830.80
500kr.3.16448kr.1,582.24
1.000kr.3.01341kr.3,013.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.90945kr.7,273.62
5.000kr.2.77061kr.13,853.05
7.500kr.2.69252kr.20,193.90
12.500kr.2.59728kr.32,466.00
17.500kr.2.53640kr.44,387.00
25.000kr.2.47343kr.61,835.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500