
322447-1 | |
|---|---|
DigiKey Part Number | A136058-ND |
Manufacturer | |
Manufacturer Product Number | 322447-1 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.630" (16.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin-Lead |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.48300 | kr.84.83 |
| 25 | kr.7.94800 | kr.198.70 |
| 50 | kr.7.56740 | kr.378.37 |
| 100 | kr.7.20600 | kr.720.60 |
| 250 | kr.6.75440 | kr.1,688.60 |
| 500 | kr.6.43168 | kr.3,215.84 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


