
322-HCS6P2-100 | |
|---|---|
DigiKey Part Number | A100586TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 322-HCS6P2-100 |
Description | CONN PIN RCPT .020-.030 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.030" (0.51mm ~ 0.76mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 322-HCS6P2-100 Models |
Category | Mounting Hole Diameter 0.063" (1.60mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Material Beryllium Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Tail Type No Tail | Board Thickness 0.030" (0.76mm) |
Termination Solder | Insertion Force 0.89N |
Accepts Pin Diameter 0.020" ~ 0.030" (0.51mm ~ 0.76mm) | Base Product Number |

