
321620 | |
---|---|
DigiKey Part Number | A122605-ND |
Manufacturer | |
Manufacturer Product Number | 321620 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.165" (4.19mm) | |
Length - Overall | 0.617" (15.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.98700 | kr.39.87 |
25 | kr.3.73520 | kr.93.38 |
50 | kr.3.55720 | kr.177.86 |
100 | kr.3.38690 | kr.338.69 |
250 | kr.3.17464 | kr.793.66 |
500 | kr.3.02310 | kr.1,511.55 |
1.000 | kr.2.87872 | kr.2,878.72 |
3.000 | kr.2.66398 | kr.7,991.94 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |