320773 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.070
Unit Price: kr.4.88000
Datasheet
Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320773

DigiKey Part Number
A27500-ND
Manufacturer
Manufacturer Product Number
320773
Description
CONN RING CIRC 16-22AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320773 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
2 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.182" (4.62mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.669" (16.99mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-324158-1TE Connectivity AMP Connectors63A135536CT-NDkr.6.91000Parametric Equivalent
324158TE Connectivity AMP Connectors6.070A27499-NDkr.4.88000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.79100kr.37.91
25kr.3.55280kr.88.82
50kr.3.38180kr.169.09
100kr.3.22010kr.322.01
250kr.3.01836kr.754.59
500kr.2.87418kr.1,437.09
1.000kr.2.73691kr.2,736.91
3.000kr.2.53275kr.7,598.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000