
324577 | |
|---|---|
DigiKey Part Number  | 324577-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 324577  | 
Description  | CONN SPADE TERM 10-12AWG #6 YEL  | 
Manufacturer Standard Lead Time  | 44 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 324577 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Type  | Flanged  | |
Stud/Tab Size  | 6 Stud  | |
Width - Outer Edges  | 0.296" (7.52mm)  | |
Length - Overall  | 1.017" (25.83mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 10-12 AWG  | |
Insulation  | Insulated  | |
Features  | Serrated Termination  | |
Color  | Yellow  | |
Contact Finish  | Tin  | |
Contact Material  | Copper  | |
Insulation Diameter  | 0.150" ~ 0.230" (3.81mm ~ 5.84mm)  | |
Material - Insulation  | Polyamide (PA), Nylon  | |
Length - Ring Center to Termination  | 0.250" (6.35mm)  | |
Length - Termination  | 0.591" (15.01mm)  | |
Tongue Inside Opening  | 0.145" (3.68mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.6.85491 | kr.17,137.28 | 
| Unit Price without VAT: | kr.6.85491 | 
|---|---|
| Unit Price with VAT: | kr.8.56864 | 















