
320359 | |
---|---|
DigiKey Part Number | 320359-ND |
Manufacturer | |
Manufacturer Product Number | 320359 |
Description | CONN TERM RECT TONG 16-22AWG #10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes, Hybrid | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 1.219" (30.96mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.6.12640 | kr.61,264.00 |
Unit Price without VAT: | kr.6.12640 |
---|---|
Unit Price with VAT: | kr.7.65800 |