Parametric Equivalent

320306 | |
|---|---|
DigiKey Part Number | A99252-ND |
Manufacturer | |
Manufacturer Product Number | 320306 |
Description | CONN RING HOOK 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Hook 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320306 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320306-1 | TE Connectivity AMP Connectors | 4.625 | A100490CT-ND | kr.5.01000 | Parametric Equivalent |
| 320263 | TE Connectivity AMP Connectors | 0 | 320263-ND | kr.3.83466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.90574 | kr.29,057.40 |
| Unit Price without VAT: | kr.2.90574 |
|---|---|
| Unit Price with VAT: | kr.3.63218 |











