Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

31899 | |
|---|---|
DigiKey Part Number | A127605-ND |
Manufacturer | |
Manufacturer Product Number | 31899 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31899 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152873 | TE Connectivity AMP Connectors | 0 | 152873-ND | kr.1.92000 | Parametric Equivalent |
| 1577639-1 | TE Connectivity AMP Connectors | 882 | A135144-ND | kr.4.92000 | Parametric Equivalent |
| 2-320560-1 | TE Connectivity AMP Connectors | 2.224 | A27256CT-ND | kr.0.33000 | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45.139 | A1071CT-ND | kr.0.30000 | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24.160 | A28221CT-ND | kr.0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.72640 | kr.143.16 |
| 50 | kr.5.45360 | kr.272.68 |
| 100 | kr.5.19250 | kr.519.25 |
| 300 | kr.4.80467 | kr.1,441.40 |
| 500 | kr.4.63454 | kr.2,317.27 |
| 1.000 | kr.4.41327 | kr.4,413.27 |
| 2.500 | kr.4.13698 | kr.10,342.45 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

















