
316991-6 | |
|---|---|
DigiKey Part Number | 316991-6-ND |
Manufacturer | |
Manufacturer Product Number | 316991-6 |
Description | CONN HEADER R/A 10POS 2.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316991-6 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Tray | Insulation Height 0.563" (14.30mm) |
Part Status Active | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -40°C ~ 120°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.29.77447 | kr.30,012.67 |
| Unit Price without VAT: | kr.29.77447 |
|---|---|
| Unit Price with VAT: | kr.37.21809 |

