
3-966140-1 | |
|---|---|
DigiKey Part Number | 17-3-966140-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-966140-1 |
Description | MESSERLEISTE 18P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-966140-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 1.012" (25.70mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Finish - Post Silver |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -30°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 28VDC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.480 | kr.33.65470 | kr.150,773.06 |
| Unit Price without VAT: | kr.33.65470 |
|---|---|
| Unit Price with VAT: | kr.42.06838 |







