



3-84982-0 | |
|---|---|
DigiKey Part Number | A100248TR-ND - Tape & Reel (TR) A100248CT-ND - Cut Tape (CT) A100248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-84982-0 |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-84982-0 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 30 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.20600 | kr.92.06 |
| 25 | kr.8.62760 | kr.215.69 |
| 50 | kr.8.21540 | kr.410.77 |
| 100 | kr.7.82230 | kr.782.23 |
| 250 | kr.7.33232 | kr.1,833.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.88953 | kr.5,511.62 |
| 1.600 | kr.6.56071 | kr.10,497.14 |
| 2.400 | kr.6.37580 | kr.15,301.92 |
| 4.000 | kr.6.15025 | kr.24,601.00 |
| 5.600 | kr.6.00611 | kr.33,634.22 |
| 8.000 | kr.5.85698 | kr.46,855.84 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

