(3-)794627-8, (3-)794629-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794629-8

DigiKey Part Number
A34891TR-ND - Tape & Reel (TR)
A34891CT-ND - Cut Tape (CT)
A34891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-794629-8
Description
CONN HEADER SMD R/A 8POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-794629-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.23.00200kr.230.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.19.69280kr.2,953.92
300kr.18.75287kr.5,625.86
450kr.18.22407kr.8,200.83
750kr.17.57944kr.13,184.58
1.050kr.17.16730kr.18,025.67
1.500kr.16.74099kr.25,111.49
3.750kr.16.10841kr.60,406.54
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750