
3-794621-6 | |
|---|---|
DigiKey Part Number | 17-3-794621-6TR-ND - Tape & Reel (TR) 17-3-794621-6CT-ND - Cut Tape (CT) 17-3-794621-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794621-6 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794621-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.13.38900 | kr.133.89 |
| 100 | kr.11.38050 | kr.1,138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.9.52683 | kr.5,716.10 |
| 1.200 | kr.9.07232 | kr.10,886.78 |
| 1.800 | kr.8.81661 | kr.15,869.90 |
| 3.000 | kr.8.50477 | kr.25,514.31 |
| 4.200 | kr.8.30539 | kr.34,882.64 |
| 6.000 | kr.8.10224 | kr.48,613.44 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |

