3-794122-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794122-1

DigiKey Part Number
A100891TR-ND - Tape & Reel (TR)
A100891CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-794122-1
Description
CONN TERM WTB 22-26AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-794122-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.055" (1.40mm)
Insulation Diameter
0.040" ~ 0.110" (1.02mm ~ 2.79mm)
Length - Overall
-
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.76200kr.7.62
25kr.0.71440kr.17.86
50kr.0.67840kr.33.92
100kr.0.64640kr.64.64
250kr.0.60568kr.151.42
500kr.0.57664kr.288.32
1.000kr.0.54912kr.549.12
2.500kr.0.51469kr.1,286.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.46795kr.2,807.70
12.000kr.0.44560kr.5,347.20
18.000kr.0.43303kr.7,794.54
30.000kr.0.41770kr.12,531.00
42.000kr.0.40791kr.17,132.22
60.000kr.0.39777kr.23,866.20
150.000kr.0.37289kr.55,933.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500