4-647116-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.2.12072
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.2.52699
Datasheet

Similar


Molex
In Stock: 2.084
Unit Price: kr.5.31000
Datasheet

Similar


Molex
In Stock: 260
Unit Price: kr.13.12000
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-647116-0

DigiKey Part Number
4-647116-0-ND
Manufacturer
Manufacturer Product Number
4-647116-0
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-647116-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.135" (3.43mm)
Mfr
Overall Contact Length
0.550" (13.97mm)
Series
Insulation Height
0.347" (8.81mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Friction Lock
Applications
General Purpose
Contact Length - Mating
0.290" (7.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022045102Molex00022045102-NDkr.2.12072Similar
0022232102Molex00022232102-NDkr.2.52699Similar
1718560010Molex2.084WM10187-NDkr.5.31000Similar
1718561010Molex260WM10294-NDkr.13.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes