
3-647106-4 | |
|---|---|
DigiKey Part Number | 3-647106-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-647106-4 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647106-4 Models |
Category | Contact Length - Mating 0.290" (7.37mm) |
Mfr | Insulation Height 0.347" (8.81mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 1 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.7.20730 | kr.32,432.85 |
| Unit Price without VAT: | kr.7.20730 |
|---|---|
| Unit Price with VAT: | kr.9.00913 |


