
3-6450160-8 | |
|---|---|
DigiKey Part Number | 3-6450160-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-6450160-8 |
Description | MBXL R/A RCPT 6P+24S+9P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 3-6450160-8 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 15 Power |
Packaging Box | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 39 | Current Rating (Amps) 42A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.07103 | kr.57,071.03 |
| Unit Price without VAT: | kr.57.07103 |
|---|---|
| Unit Price with VAT: | kr.71.33879 |

