3-644867-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.144
Unit Price: kr.10.24000
Datasheet

Similar


Molex
In Stock: 24.027
Unit Price: kr.1.86000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.1.41206
Datasheet

Similar


Molex
In Stock: 5.067
Unit Price: kr.2.30000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.1.78236
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.3.35164
Datasheet

Similar


Molex
In Stock: 2.659
Unit Price: kr.6.14000
Datasheet

Similar


Molex
In Stock: 157.739
Unit Price: kr.1.66000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.1.26872
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.1.20722
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.3.49395
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.3.35164
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.9.79000
Datasheet

Similar


Molex
In Stock: 4.538
Unit Price: kr.5.57000
Datasheet
3-644867-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644867-3

DigiKey Part Number
3-644867-3-ND
Manufacturer
Manufacturer Product Number
3-644867-3
Description
CONN HEADER VERT 3POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644867-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes