
3-644663-8 | |
---|---|
DigiKey Part Number | 3-644663-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-644663-8 |
Description | CONN RCPT 8POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644663-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.18.61856 | kr.111,711.36 |
Unit Price without VAT: | kr.18.61856 |
---|---|
Unit Price with VAT: | kr.23.27320 |