



3-644460-4 | |
|---|---|
DigiKey Part Number | 3-644460-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-644460-4 |
Description | CONN RCPT 4POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644460-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.92300 | kr.139.23 |
| 25 | kr.13.05040 | kr.326.26 |
| 50 | kr.12.42640 | kr.621.32 |
| 100 | kr.11.83300 | kr.1,183.30 |
| 250 | kr.11.09144 | kr.2,772.86 |
| 500 | kr.10.56206 | kr.5,281.03 |
| 1.000 | kr.10.05803 | kr.10,058.03 |
| 2.500 | kr.9.42872 | kr.23,571.80 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

















