
3-644312-4 | |
|---|---|
DigiKey Part Number | A122442-ND |
Manufacturer | |
Manufacturer Product Number | 3-644312-4 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644312-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.69000 | kr.5.69 |
| 10 | kr.4.84700 | kr.48.47 |
| 25 | kr.4.54520 | kr.113.63 |
| 50 | kr.4.32800 | kr.216.40 |
| 100 | kr.4.12130 | kr.412.13 |
| 250 | kr.3.86280 | kr.965.70 |
| 500 | kr.3.67824 | kr.1,839.12 |
| 1.000 | kr.3.50254 | kr.3,502.54 |
| 2.500 | kr.3.28324 | kr.8,208.10 |
| Unit Price without VAT: | kr.5.69000 |
|---|---|
| Unit Price with VAT: | kr.7.11250 |
















