
3-641148-7 | |
|---|---|
DigiKey Part Number | 3-641148-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-641148-7 |
Description | CONN RCPT 7POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641148-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.18.64057 | kr.111,843.42 |
| Unit Price without VAT: | kr.18.64057 |
|---|---|
| Unit Price with VAT: | kr.23.30071 |












