
3-640433-3 | |
|---|---|
DigiKey Part Number | A31253-ND |
Manufacturer | |
Manufacturer Product Number | 3-640433-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640433-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.74100 | kr.27.41 |
| 25 | kr.2.56960 | kr.64.24 |
| 50 | kr.2.44720 | kr.122.36 |
| 100 | kr.2.33040 | kr.233.04 |
| 250 | kr.2.18424 | kr.546.06 |
| 500 | kr.2.07986 | kr.1,039.93 |
| 1.000 | kr.1.98054 | kr.1,980.54 |
| 2.500 | kr.1.85652 | kr.4,641.30 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |



















