
3-5353190-8 | |
|---|---|
DigiKey Part Number | A111161TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5353190-8 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353190-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm |
Number of Positions 100 | Height Above Board 0.128" (3.25mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5353190-8 | TE Connectivity AMP Connectors | 0 | A116279CT-ND | kr.70.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.65.66685 | kr.197,000.55 |
| Unit Price without VAT: | kr.65.66685 |
|---|---|
| Unit Price with VAT: | kr.82.08356 |


