
3-533285-5 | |
|---|---|
DigiKey Part Number | 3-533285-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-533285-5 |
Description | CONN RCPT HD 232POS PCB |
Customer Reference | |
Detailed Description | 232 Connector Receptacle, Female Sockets Through Hole Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 3-533285-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Brown |
Number of Positions 232 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |

