3-531341-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 35
Unit Price: kr.74.05000
Datasheet
56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-531341-0

DigiKey Part Number
3-531341-0-ND
Manufacturer
Manufacturer Product Number
3-531341-0
Description
CONN EDGE DUAL FMALE 56POS 0.125
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
3-531341-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
56
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Polyester, Glass Filled
Pitch
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
346-056-520-802EDAC Inc.35EDC346052-NDkr.74.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes