
4-5175475-0 | |
|---|---|
DigiKey Part Number | 4-5175475-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-5175475-0 |
Description | CHAMP 050 B/B REC V W/LEG 100P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-5175475-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Positions 100 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.54.68699 | kr.39,374.63 |
| Unit Price without VAT: | kr.54.68699 |
|---|---|
| Unit Price with VAT: | kr.68.35874 |

