Image for 3-5175474-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5175474-9

DigiKey Part Number
3-5175474-9-ND
Manufacturer
Manufacturer Product Number
3-5175474-9
Description
CHAMP 050 B/B REC H W/LEG 80P
Customer Reference
Detailed Description
80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Box
Type
Board to Board
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
19.7µin (0.50µm)
Number of Positions
80
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.