
3-5120527-2 | |
|---|---|
DigiKey Part Number | 17-3-5120527-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5120527-2 |
Description | 1FHP,84,50A/S,R,N,S10,12,13,15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 3-5120527-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 84 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.85.67424 | kr.68,539.39 |
| Unit Price without VAT: | kr.85.67424 |
|---|---|
| Unit Price with VAT: | kr.107.09280 |

